Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EB1PLGR-12ECQ8
Newark Part No.47W8680
Product RangeSSA-EB1PL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $416.450 |
| 3+ | $408.660 |
| 5+ | $396.990 |
Price for:Each
Minimum: 1
Multiple: 1
$416.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSSA-EB1PLGR-12ECQ8
Newark Part No.47W8680
Product RangeSSA-EB1PL Series
Technical Datasheet
Contact ConfigurationDPST-NC, SPST-NO
Switch OperationTurn to Release
Switch TerminalsConnector
Contact Current Max2A
Contact Voltage AC Nom60V
Contact Voltage DC Nom75V
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeSSA-EB1PL Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPST-NC, SPST-NO
Switch Terminals
Connector
Contact Voltage AC Nom
60V
Pushbutton Actuator Style
Round
Product Range
SSA-EB1PL Series
Switch Operation
Turn to Release
Contact Current Max
2A
Contact Voltage DC Nom
75V
IP Rating
IP65
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
