Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTARTERKIT91200-TANK-A
Newark Part No.84AH2118
Product RangeSmartSolutions StarterKit Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,891.850 |
| 3+ | $1,856.490 |
| 5+ | $1,803.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1,891.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTARTERKIT91200-TANK-A
Newark Part No.84AH2118
Product RangeSmartSolutions StarterKit Series
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating1A
Kit ContentsTank Level Monitoring System, DXM1200 Gateway, AT&T Cellular Conn & Cloud Data Services, Battery
Supply Voltage Max24VDC
Product RangeSmartSolutions StarterKit Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Inputs
-
Current Rating
1A
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
-
Kit Contents
Tank Level Monitoring System, DXM1200 Gateway, AT&T Cellular Conn & Cloud Data Services, Battery
Product Range
SmartSolutions StarterKit Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate