Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTARTERKIT9700-CM-V
Newark Part No.84AH2125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTARTERKIT9700-CM-V
Newark Part No.84AH2125
Technical Datasheet
No. of Inputs-
Current Rating1A
No. of Outputs-
Kit ContentsCondition Monitor System, DXM700 Gateway, Prepaid Verizon Cellular Conn&Cloud Data Services, Battery
Supply Voltage Max24VDC
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Current Rating
1A
Kit Contents
Condition Monitor System, DXM700 Gateway, Prepaid Verizon Cellular Conn&Cloud Data Services, Battery
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate