Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18SP6D W/30-94268
Newark Part No.80AC6244
Product RangeT18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $208.500 |
Price for:Each
Minimum: 1
Multiple: 1
$208.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18SP6D W/30-94268
Newark Part No.80AC6244
Product RangeT18 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max500mm
Sensing MethodDiffuse
Output TypeDigital - PNP
Product RangeT18 Series
Connection Method9.2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse
Product Range
T18 Series
Supply Voltage Min
10VDC
Light Source
880nm Infrared LED
IP Rating
IP67, IP69K
Operating Temperature Max
70°C
Sensing Distance Max
500mm
Output Type
Digital - PNP
Connection Method
9.2m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
