Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT30R-1515-LKIQ
Newark Part No.78AK0207
Product RangeT30R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $1,306.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1,306.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT30R-1515-LKIQ
Newark Part No.78AK0207
Product RangeT30R Series
Technical Datasheet
Product RangeT30R Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- T30R series long range radar sensor
- Supply voltage range from 10V to 30VDC
- Output is 1 NPN/PNP with IO-link communication
- 5-pin M12 integral QD
- Detection range from 0.5ft to 49.2ft
- Measurement range from 0.2m to 25m
- Housing: PBT, window: COP
- Operating temperature is -40°C to +65°C
Technical Specifications
Product Range
T30R Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate