Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50RA
Newark Part No.10R2076
Product RangeTL50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $216.090 |
Price for:Each
Minimum: 1
Multiple: 1
$216.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50RA
Newark Part No.10R2076
Product RangeTL50 Series
Technical Datasheet
No. of Stacks / Tiers2
Module Lens ColourRed
Supply Voltage VAC24VAC
Supply Voltage VDC30VDC
Visual Signal TypeSteady
TonesContinuous
Lens Diameter50mm
IP / NEMA RatingIP50, NEMA 13
Connection TypeCable
Sound Pressure Level (SPL)92dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeTL50 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
2
Supply Voltage VAC
24VAC
Visual Signal Type
Steady
Lens Diameter
50mm
Connection Type
Cable
Operating Temperature Min
-20°C
Product Range
TL50 Series
Module Lens Colour
Red
Supply Voltage VDC
30VDC
Tones
Continuous
IP / NEMA Rating
IP50, NEMA 13
Sound Pressure Level (SPL)
92dB
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate