Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLA-2W360X180EQ
Newark Part No.68AK0911
Product RangeWLA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $1,339.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,339.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLA-2W360X180EQ
Newark Part No.68AK0911
Product RangeWLA Series
Technical Datasheet
Length356.6mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage30VDC
Power Rating-
Product RangeWLA Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Length
356.6mm
Light Source
LED
Supply Voltage
30VDC
Product Range
WLA Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate