Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLB32C285PBQ
Newark Part No.79X0081
Product RangeWLB32 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLB32C285PBQ
Newark Part No.79X0081
Product RangeWLB32 Series
Technical Datasheet
Length320mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage30VDC
Power Rating-
Product RangeWLB32 Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Length
320mm
Light Source
LED
Supply Voltage
30VDC
Product Range
WLB32 Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate