Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS15HXDW0640LS24C2
Newark Part No.92AH7178
Product RangeWLS15 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $330.180 |
| 3+ | $324.010 |
| 5+ | $314.760 |
Price for:Each
Minimum: 1
Multiple: 1
$330.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS15HXDW0640LS24C2
Newark Part No.92AH7178
Product RangeWLS15 Series
Technical Datasheet
Light ColorDaylight
Lumen Output1500lm
Power Rating-
Supply Voltage24VDC
Light Bar Length640mm
IP RatingIP66, IP67
Product RangeWLS15 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Color
Daylight
Power Rating
-
Light Bar Length
640mm
Product Range
WLS15 Series
Lumen Output
1500lm
Supply Voltage
24VDC
IP Rating
IP66, IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate