Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS27PXRGBW1130HSQ
Newark Part No.52AH6630
Product RangeWLS27 Pro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $1,054.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,054.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS27PXRGBW1130HSQ
Newark Part No.52AH6630
Product RangeWLS27 Pro Series
Technical Datasheet
Light ColorRed, Green, Blue, White
Lumen Output-
Power Rating-
Supply Voltage30VDC
Light Bar Length1.184m
IP RatingIP66, IP67, IP69K
Product RangeWLS27 Pro Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Color
Red, Green, Blue, White
Power Rating
-
Light Bar Length
1.184m
Product Range
WLS27 Pro Series
Lumen Output
-
Supply Voltage
30VDC
IP Rating
IP66, IP67, IP69K
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate