Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28-2CW1130DXPBQ
Newark Part No.79X0153
Product RangeWLS28-2 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28-2CW1130DXPBQ
Newark Part No.79X0153
Product RangeWLS28-2 Series
Technical Datasheet
Length1.211m
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage30VDC
Power Rating-
Product RangeWLS28-2 Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Length
1.211m
Light Source
LED
Supply Voltage
30VDC
Product Range
WLS28-2 Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate