Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28-2CWW850DXQ
Newark Part No.80AC6081
Product RangeWLS28-2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $682.910 |
| 3+ | $670.140 |
| 5+ | $650.990 |
Price for:Each
Minimum: 1
Multiple: 1
$682.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28-2CWW850DXQ
Newark Part No.80AC6081
Product RangeWLS28-2 Series
Technical Datasheet
Length899mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage30VDC
Power Rating-
Product RangeWLS28-2 Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Length
899mm
Light Source
LED
Supply Voltage
30VDC
Product Range
WLS28-2 Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate