Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS70ZXW1200DAQM
Newark Part No.37AJ8661
Product RangeWLS70 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $892.380 | 
Price for:Each
Minimum: 1
Multiple: 1
$892.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS70ZXW1200DAQM
Newark Part No.37AJ8661
Product RangeWLS70 Series
Technical Datasheet
Light ColorDaylight White
Lumen Output5400lm
Power Rating37.8W
Supply Voltage277VAC
Light Bar Length1.2m
IP RatingIP65
Product RangeWLS70 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
WLS70 industrial LED strip light (AC) is a very bright LED luminaire that features an even light output and is designed for a wide variety of environments and applications. It has a sturdy aluminium housing encased in a shatterproof, UV-stabilized, polycarbonate shell, making it ideal for harsh indoor and outdoor applications.
- Supply voltage range from 120VAC to 277VAC, 60 Hz in N.A, 100 V AC to 277 V AC, 50/60 Hz outside N.A
- Rugged, waterproof and dustproof IEC IP65 rated housing for use in challenging environments
- Non-cascadable
- Daylight white colour
- 1200mm length
- Diffused window
- Compatible with 0–10 V analogue LED dimming
- Connection via integral 5-pin 7/8/mini-style quick disconnect
Technical Specifications
Light Color
Daylight White
Power Rating
37.8W
Light Bar Length
1.2m
Product Range
WLS70 Series
Lumen Output
5400lm
Supply Voltage
277VAC
IP Rating
IP65
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate