Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS70ZXW600DA
Newark Part No.37AJ8664
Product RangeWLS70 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $710.290 |
Price for:Each
Minimum: 1
Multiple: 1
$710.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS70ZXW600DA
Newark Part No.37AJ8664
Product RangeWLS70 Series
Technical Datasheet
Light ColorDaylight White
Lumen Output2700lm
Power Rating19.8W
Supply Voltage277VAC
Light Bar Length600mm
IP RatingIP65
Product RangeWLS70 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
WLS70 industrial LED strip light (AC) is a very bright LED luminaire that features an even light output and is designed for a wide variety of environments and applications. It has a sturdy aluminium housing encased in a shatterproof, UV-stabilized, polycarbonate shell, making it ideal for harsh indoor and outdoor applications.
- Supply voltage range from 120VAC to 277VAC, 60 Hz in N.A, 100 V AC to 277 V AC, 50/60 Hz outside N.A
- Rugged, waterproof and dustproof IEC IP65 rated housing for use in challenging environments
- Non-cascadable
- Daylight white colour
- 600mm length
- Diffused window
- Compatible with 0–10 V analogue LED dimming
- Connection via 5 pin, 2m cable
Technical Specifications
Light Color
Daylight White
Power Rating
19.8W
Light Bar Length
600mm
Product Range
WLS70 Series
Lumen Output
2700lm
Supply Voltage
277VAC
IP Rating
IP65
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for WLS70ZXW600DA
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate