New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Security
                      3. Access Control
                      4. People Monitoring
                      5. Occupancy Monitoring Systems
                      Print Page

                      OSK9-2TCER

                      Occupancy Solution Kit, Serial, Mail Entrance, 900MHz, Total Count

                      BARBER - COLMAN OSK9-2TCER
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBARBER - COLMAN
                      Manufacturer Part NoOSK9-2TCER
                      Newark Part No.92AH2391
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerBARBER - COLMAN
                      Manufacturer Part NoOSK9-2TCER
                      Newark Part No.92AH2391
                      Technical Datasheet

                      Data Sheet

                      Technology-
                      Detection Speed Max-
                      Mounting Height-
                      Data InterfaceSerial
                      IP Interface-
                      Application LocationMain Entrance
                      Occupancy Monitoring System TypeTotal Count
                      Kit Contents2 Monitor Doors, DXM1200 Controller, PSW-24-1 Pwr Supply, DX80 Directional Pair/L70DXN9GRQ-INOUTIKIT
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      Technology

                      -

                      Mounting Height

                      -

                      IP Interface

                      -

                      Occupancy Monitoring System Type

                      Total Count

                      Product Range

                      -

                      Detection Speed Max

                      -

                      Data Interface

                      Serial

                      Application Location

                      Main Entrance

                      Kit Contents

                      2 Monitor Doors, DXM1200 Controller, PSW-24-1 Pwr Supply, DX80 Directional Pair/L70DXN9GRQ-INOUTIKIT

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.