Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBARBER - COLMAN
Manufacturer Part NoTL15GYRAQ
Newark Part No.77AK1203
Product RangeTL15 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $204.910 |
Price for:Each
Minimum: 1
Multiple: 1
$204.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBARBER - COLMAN
Manufacturer Part NoTL15GYRAQ
Newark Part No.77AK1203
Product RangeTL15 Series
Technical Datasheet
No. of Stacks / Tiers3
Supply Voltage VAC-
Module Lens ColourGreen, Red, Yellow
Tones-
Supply Voltage VDC24V
Visual Signal TypeSteady
IP / NEMA RatingIP60, IP67
Product RangeTL15 Series
Lens Diameter15mm
Connection Type5 Pin M12 Connector
Sound Pressure Level (SPL)79dB
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCTo Be Advised
Product Overview
TL15GYRAQ is a TL15 series in-line modular tower light indicator. It is a bright, ultra-small indicator that can be used as a standalone device or connected in-line with a tower light, sensor, or signal to give additional visual and audible indication.
- Multiple devices can be connected together to form a tower light
- Green (pin 4), yellow (pin 1), red (pin 2), audible (pin 5) segment function (input active pin)
- 5-pin male-female M12 quick disconnect connection
- 12VDC or 24VDC supply voltage
- PVC housing
- Operating temperature range from -40°C to +50°C
- UL (Canada and US), UK, CA certified
Technical Specifications
No. of Stacks / Tiers
3
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
24V
IP / NEMA Rating
IP60, IP67
Lens Diameter
15mm
Sound Pressure Level (SPL)
79dB
Operating Temperature Max
50°C
Supply Voltage VAC
-
Tones
-
Visual Signal Type
Steady
Product Range
TL15 Series
Connection Type
5 Pin M12 Connector
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability