Print Page
0ABB-4000-TM
Fuse, Surface Mount, AEC-Q200, 4 A, Time Delay, 32 V, 0603 [1608 Metric], 0ABB Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ABB-4000-TM
Newark Part No.67AJ1228
Product Range0ABB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
10000+ | $0.459 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 1
$4,590.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ABB-4000-TM
Newark Part No.67AJ1228
Product Range0ABB Series
Technical Datasheet
Fuse Current4A
Blow CharacteristicTime Delay
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product Range0ABB Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
0ABB Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0ABB-4000-TM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate