Print Page
0ACG-2500-TE
Fuse, Surface Mount, AEC-Q200, 2.5 A, 350 V, 500 V, 11.2mm x 5.05mm, 0ACG Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ACG-2500-TE
Newark Part No.71AJ7077
Product Range0ACG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $2.710 |
2000+ | $2.590 |
4000+ | $2.410 |
8000+ | $2.240 |
12000+ | $2.160 |
20000+ | $2.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1
$2,710.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ACG-2500-TE
Newark Part No.71AJ7077
Product Range0ACG Series
Technical Datasheet
Fuse Current2.5A
Blow Characteristic-
Voltage Rating VAC350V
Voltage Rating VDC500V
Fuse Case Style11.2mm x 5.05mm
Product Range0ACG Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCLead
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
350V
Fuse Case Style
11.2mm x 5.05mm
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
0ACG Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for 0ACG-2500-TE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate