Print Page
0AKLB9300-PD
Fuse, Automotive, 30 A, 1 kV, 64.9mm x 10.5mm x 14mm, 0AKL Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0AKLB9300-PD
Newark Part No.51AK0300
Product Range0AKL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Quantity | Price |
---|---|
25+ | $14.100 |
50+ | $12.370 |
100+ | $11.490 |
250+ | $11.110 |
500+ | $10.320 |
Price for:Each
Minimum: 40
Multiple: 1
$564.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0AKLB9300-PD
Newark Part No.51AK0300
Product Range0AKL Series
Technical Datasheet
Blow Characteristic-
Fuse Current30A
Voltage Rating VDC1kV
Auto Blade Fuse Size64.9mm x 10.5mm x 14mm
Product Range0AKL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
1kV
Product Range
0AKL Series
Fuse Current
30A
Auto Blade Fuse Size
64.9mm x 10.5mm x 14mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate