Print Page
0ZCG0050FF2C
Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG Series, 16 VDC, 500 mA, 1 A, 0.15 s
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZCG0050FF2C
Newark Part No.48AC8391
Product Range0ZCG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1000+ | $0.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 1
$240.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCG0050FF2C
Newark Part No.48AC8391
Product Range0ZCG Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product Range0ZCG Series
Voltage Rating16VDC
Holding Current500mA
Trip Current1A
Time to Trip0.15s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
0ZCG Series
Holding Current
500mA
Time to Trip
0.15s
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
SMD
Voltage Rating
16VDC
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate