Print Page
0ZRG0155FF2E
Resettable Fuse, PPTC, 0ZRG Series, 16 VDC, 1.55 A, 2.7 A, 2.2 s, Round
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRG0155FF2E
Newark Part No.67AC9744
Product Range0ZRG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
2500+ | $0.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 1
$960.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRG0155FF2E
Newark Part No.67AC9744
Product Range0ZRG Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRG Series
Voltage Rating16VDC
Holding Current1.55A
Trip Current2.7A
Time to Trip2.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter6.9mm
Length-
Thickness3mm
Height11.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
2.7A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
11.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRG Series
Holding Current
1.55A
Time to Trip
2.2s
Current Rating Max
40A
Diameter
6.9mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 0ZRG0155FF2E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate