Print Page
0ZRN0050FF1E
Resettable Fuse, PPTC, 0ZRN Series, 30 VDC, 500 mA, 900 mA, 2.5 s, Round
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRN0050FF1E
Newark Part No.67AC9755
Product Range0ZRN Series
Technical Datasheet
66 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.352 |
10+ | $0.352 |
25+ | $0.352 |
50+ | $0.352 |
100+ | $0.352 |
500+ | $0.352 |
1000+ | $0.352 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRN0050FF1E
Newark Part No.67AC9755
Product Range0ZRN Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRN Series
Voltage Rating30VDC
Holding Current500mA
Trip Current900mA
Time to Trip2.5s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
900mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRN Series
Holding Current
500mA
Time to Trip
2.5s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability