Print Page
0ZRN0450FF2B
Resettable Fuse, PPTC, 0ZRN Series, 16 VDC, 4.5 A, 7.8 A, 3 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRN0450FF2B
Newark Part No.67AC9774
Product Range0ZRN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1000+ | $0.707 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1
$1,060.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRN0450FF2B
Newark Part No.67AC9774
Product Range0ZRN Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating16VDC
Product Range0ZRN Series
Holding Current4.5A
Trip Current7.8A
Time to Trip3s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length10.4mm
Thickness3mm
Height15.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
0ZRN Series
Trip Current
7.8A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10.4mm
Height
15.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
16VDC
Holding Current
4.5A
Time to Trip
3s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 0ZRN0450FF2B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate