Print Page
0ZRP0075FF1E
Resettable Fuse, PPTC, 0ZRP Series, 60 VDC, 750 mA, 1.5 A, 1.5 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0075FF1E
Newark Part No.67AC9798
Product Range0ZRP Series
Technical Datasheet
182 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.152 |
10+ | $0.152 |
25+ | $0.152 |
50+ | $0.152 |
100+ | $0.152 |
500+ | $0.152 |
1000+ | $0.152 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0075FF1E
Newark Part No.67AC9798
Product Range0ZRP Series
Technical Datasheet
Product Range0ZRP Series
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current750mA
Trip Current1.5A
Time to Trip1.5s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length7.87mm
Thickness3.6mm
Height12.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRP Series
Voltage Rating
60VDC
Trip Current
1.5A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
7.87mm
Height
12.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
750mA
Time to Trip
1.5s
Current Rating Max
40A
Diameter
-
Thickness
3.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate