Print Page
0ZRP0135FF2B
Resettable Fuse, PPTC, 0ZRP Series, 60 VDC, 1.35 A, 2.7 A, 4.5 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0135FF2B
Newark Part No.67AC9809
Product Range0ZRP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.397 |
5000+ | $0.387 |
10000+ | $0.358 |
20000+ | $0.334 |
30000+ | $0.311 |
50000+ | $0.298 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1
$595.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0135FF2B
Newark Part No.67AC9809
Product Range0ZRP Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating60VDC
Product Range0ZRP Series
Holding Current1.35A
Trip Current2.7A
Time to Trip4.5s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length10.2mm
Thickness3.81mm
Height17mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
0ZRP Series
Trip Current
2.7A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10.2mm
Height
17mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
60VDC
Holding Current
1.35A
Time to Trip
4.5s
Current Rating Max
40A
Diameter
-
Thickness
3.81mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 0ZRP0135FF2B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate