Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0250FF2A
Newark Part No.
Re-Reel67AC9817
Cut Tape67AC9817
Product Range0ZRP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.604 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0250FF2A
Newark Part No.
Re-Reel67AC9817
Cut Tape67AC9817
Product Range0ZRP Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRP Series
Voltage Rating60VDC
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length14mm
Thickness3mm
Height20.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
5A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
14mm
Height
20.6mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRP Series
Holding Current
2.5A
Time to Trip
15.6s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 0ZRP0250FF2A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate