Print Page
0ZRP0300FF2A
Resettable Fuse, PPTC, 0ZRP Series, 60 VDC, 3 A, 6 A, 19.8 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0300FF2A
Newark Part No.67AC9821
Product Range0ZRP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.526 |
5000+ | $0.513 |
10000+ | $0.474 |
20000+ | $0.441 |
30000+ | $0.413 |
50000+ | $0.394 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1
$526.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0300FF2A
Newark Part No.67AC9821
Product Range0ZRP Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating60VDC
Product Range0ZRP Series
Holding Current3A
Trip Current6A
Time to Trip19.8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length16.5mm
Thickness3mm
Height21.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
0ZRP Series
Trip Current
6A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
16.5mm
Height
21.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
60VDC
Holding Current
3A
Time to Trip
19.8s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 0ZRP0300FF2A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate