Print Page
0ZRP0500FF1A
Resettable Fuse, PPTC, 0ZRP Series, 60 VDC, 5 A, 10 A, 28 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0500FF1A
Newark Part No.67AC9828
Product Range0ZRP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
500+ | $0.871 |
1000+ | $0.748 |
2500+ | $0.690 |
Price for:Each
Minimum: 800
Multiple: 1
$696.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0500FF1A
Newark Part No.67AC9828
Product Range0ZRP Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating60VDC
Product Range0ZRP Series
Holding Current5A
Trip Current10A
Time to Trip28s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Length24.1mm
Thickness3.6mm
Height29mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
0ZRP Series
Trip Current
10A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Thickness
3.6mm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
60VDC
Holding Current
5A
Time to Trip
28s
Current Rating Max
40A
Length
24.1mm
Height
29mm
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate