Print Page
0ZRR0017FF2E
Resettable Fuse, PPTC, 0ZRR Series, 60 VDC, 170 mA, 340 mA, 3 s, Round
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0017FF2E
Newark Part No.67AC9839
Product Range0ZRR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.298 |
5000+ | $0.281 |
10000+ | $0.245 |
20000+ | $0.218 |
30000+ | $0.202 |
50000+ | $0.184 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 1
$894.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0017FF2E
Newark Part No.67AC9839
Product Range0ZRR Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRR Series
Voltage Rating60VDC
Holding Current170mA
Trip Current340mA
Time to Trip3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
340mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRR Series
Holding Current
170mA
Time to Trip
3s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 0ZRR0017FF2E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate