Print Page
0ZRR0030FF2E
Resettable Fuse, PPTC, 0ZRR Series, 60 VDC, 300 mA, 600 mA, 3 s, Round
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0030FF2E
Newark Part No.67AC9848
Product Range0ZRR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.298 |
| 5000+ | $0.281 |
| 10000+ | $0.245 |
| 20000+ | $0.218 |
| 30000+ | $0.202 |
| 50000+ | $0.184 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 1
$894.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0030FF2E
Newark Part No.67AC9848
Product Range0ZRR Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating60VDC
Product Range0ZRR Series
Holding Current300mA
Trip Current600mA
Time to Trip3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height13mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
0ZRR Series
Trip Current
600mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
13mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
60VDC
Holding Current
300mA
Time to Trip
3s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 0ZRR0030FF2E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate