Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0375FF2A
Newark Part No.67AC9884
Product Range0ZRR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.522 |
| 5000+ | $0.509 |
| 10000+ | $0.472 |
| 20000+ | $0.438 |
| 30000+ | $0.409 |
| 50000+ | $0.391 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$522.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0375FF2A
Newark Part No.67AC9884
Product Range0ZRR Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRR Series
Voltage Rating60VDC
Holding Current3.75A
Trip Current7.5A
Time to Trip24s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter28.5mm
Length-
Thickness3.1mm
Height33.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
7.5A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
33.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRR Series
Holding Current
3.75A
Time to Trip
24s
Current Rating Max
40A
Diameter
28.5mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 0ZRR0375FF2A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate