Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoS811-1X1T-06-F
Newark Part No.03AC3568
Product RangeMagJack
Technical Datasheet
279 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 10+ | $8.440 |
| 25+ | $7.900 |
| 50+ | $7.380 |
| 100+ | $7.000 |
| 250+ | $6.630 |
| 500+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoS811-1X1T-06-F
Newark Part No.03AC3568
Product RangeMagJack
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMagJack
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
Without LED
Product Range
MagJack
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate