Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoSI-16001-F
Newark Part No.03AC3544
Product RangeMagJack
Technical Datasheet
389 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
| 10+ | $8.550 |
| 25+ | $8.010 |
| 50+ | $7.500 |
| 100+ | $7.090 |
| 250+ | $6.730 |
| 500+ | $6.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoSI-16001-F
Newark Part No.03AC3544
Product RangeMagJack
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWith Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMagJack
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
MagJack
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
IP Rating
-
Connector Orientation
Vertical
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate