Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBELDEN
Manufacturer Part No1055A-25
Newark Part No.72C6465
Technical Datasheet
Cable ShieldingUnshielded
No. of Pairs2 Pair
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)25ft
Reel Length (Metric)7.6m
Jacket Color-
No. of Max Strands x Strand Size7 x 24AWG
Voltage Rating600V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter10.516mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
25ft
Jacket Color
-
Voltage Rating
600V
Conductor Material
Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
7.6m
No. of Max Strands x Strand Size
7 x 24AWG
Jacket Material
PVC
External Diameter
10.516mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate