Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No10GX12 0061000
Newark Part No.04R6470
Product Range10GX Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,268.530 |
5+ | $1,219.460 |
10+ | $1,177.420 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,268.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No10GX12 0061000
Newark Part No.04R6470
Product Range10GX Series
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat6a
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.493mm
Product Range10GX Series
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
7.493mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat6a
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Blue
Voltage Rating
300V
Conductor Material
Copper
Product Range
10GX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate