New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Coaxial Cable
                      Print Page

                      1673A TIN250

                      Coaxial Cable, Microwave, RG402, 19 AWG, 50 ohm, 250 ft, 76.2 m

                      BELDEN 1673A TIN250
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBELDEN
                      Manufacturer Part No1673A TIN250
                      Newark Part No.15B1941
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerBELDEN
                      Manufacturer Part No1673A TIN250
                      Newark Part No.15B1941
                      Technical Datasheet

                      Data Sheet

                      Coaxial Cable TypeRG402
                      Wire Gauge19AWG
                      Conductor Area CSA-
                      Impedance50ohm
                      Reel Length (Imperial)250ft
                      Reel Length (Metric)76.2m
                      Jacket Color-
                      Jacket MaterialUnjacketed
                      Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
                      No. of Max Strands x Strand SizeSolid
                      External Diameter3.505mm
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The 1673A TIN250 is a Coaxial Cable with solid silver-plated copper-covered steel conductor and PTFE TFE insulation. This RG402/U unjacketed coax microwave cable comes with a copper-tin composite shield (100% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.

                      • 70lbs Maximum recommended pulling tension
                      • 0.070µH/ft Nominal inductance
                      • 69.5% Nominal velocity of propagation
                      • 20.5Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
                      • 4.5Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
                      • -70 to 200°C Operating temperature range

                      Applications

                      Communications & Networking

                      Technical Specifications

                      Coaxial Cable Type

                      RG402

                      Conductor Area CSA

                      -

                      Reel Length (Imperial)

                      250ft

                      Jacket Color

                      -

                      Conductor Material

                      SPCCS (Silver Plated Copper Coated Steel)

                      External Diameter

                      3.505mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Wire Gauge

                      19AWG

                      Impedance

                      50ohm

                      Reel Length (Metric)

                      76.2m

                      Jacket Material

                      Unjacketed

                      No. of Max Strands x Strand Size

                      Solid

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.