Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No1804A J5C500
Newark Part No.04F6698
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,671.260 |
| 5+ | $2,567.960 |
| 10+ | $2,479.400 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,671.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1804A J5C500
Newark Part No.04F6698
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBlack
No. of Max Strands x Strand Size19 x 40AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter2.921mm
Voltage Rating100V
Product Range-
SVHCCadmium
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
500ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
2.921mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 40AWG
Jacket Material
PVC
Voltage Rating
100V
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate