Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $771.440 |
5+ | $712.100 |
10+ | $661.880 |
Price for:Spool of 328
Minimum: 1
Multiple: 1
$771.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1813A B59328
Newark Part No.19C3066
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)99.974m
Jacket ColorBlack
No. of Max Strands x Strand Size27 x 38AWG
Voltage Rating100V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter0.236"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1813A B59328 is a 328ft 1-pair 2-conductor low-impedance Shielded Cable with stranded high-conductivity bare copper conductors and PVC insulation. It has 100% bare copper spiral outer shield.
- 10lb Maximum recommended pulling tension
- -30 to 60°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Color
Black
Voltage Rating
100V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
99.974m
No. of Max Strands x Strand Size
27 x 38AWG
Jacket Material
PVC
External Diameter
0.236"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate