Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No29505 010250
Newark Part No.83F8570
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10,182.240 |
| 5+ | $9,788.450 |
| 10+ | $9,450.920 |
Price for:Spool of 250
Minimum: 1
Multiple: 1
$10,182.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No29505 010250
Newark Part No.83F8570
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge6AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 19 x 27AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter26.111mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 29505 010250 is a 76.2m 4-core black Shielded Motor Supply Cable for variable frequency drive. It has stranded tinned copper circuit conductors plus (1) ground wire, XLP insulation, Overall Duofoil® (100% coverage) plus a tinned copper braid shield (85% coverage), tinned copper sectioned drain wire, sun and oil-resistant PVC jacket.
- 1219lbs Maximum pull tension
- 0.561051µH/m Nominal inductance
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
6AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
26.111mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
7 x 19 x 27AWG
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate