Print Page
Image is for illustrative purposes only. Please refer to product description.

800 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
Product Information
ManufacturerBELDEN
Manufacturer Part No29512 010100
Newark Part No.40M4222
Technical Datasheet
Cable ShieldingShielded
No. of Conductors5Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorBlack
No. of Max Strands x Strand Size26 x 30AWG, 65 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter22.733mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 29512 010100 is a 30.48m 5-core black Shielded Motor Supply Cable for variable frequency drive. It has stranded tinned copper conductor, XLPE insulation, Beldfoil® shield (100% coverage), Duofoil® and tinned copper braid shield, drain and PVC jacket.
- 526lbs Maximum pull tension
- 0.646µH/m Nominal inductance
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
22.733mm
Product Range
-
No. of Conductors
5Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
26 x 30AWG, 65 x 30AWG
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
