Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,207.940 |
5+ | $1,161.220 |
10+ | $1,121.190 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$1,207.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No30808 009100
Newark Part No.15B2460
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorWhite
Wire Gauge8AWG
No. of Max Strands x Strand Size54 x 25AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.313"
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
8AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
0.313"
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
54 x 25AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate