Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11,332.880 |
| 5+ | $10,894.590 |
| 10+ | $10,518.910 |
Price for:Spool of 5000
Minimum: 1
Multiple: 1
$11,332.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No37114 0105000
Newark Part No.19C3471
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColorBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)5000ft
Reel Length (Metric)1524m
Operating Temperature Max150°C
Conductor Area CSA2.08mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.293mm
Approval Specification-
Product Range-
SVHCtris(2-methoxyethoxy)vinylsilane
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
14AWG
Reel Length (Imperial)
5000ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
4.293mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
1524m
Conductor Area CSA
2.08mm²
Conductor Material
Copper
Approval Specification
-
SVHC
tris(2-methoxyethoxy)vinylsilane
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane
Download Product Compliance Certificate
Product Compliance Certificate
