Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4,714.550 |
5+ | $4,532.220 |
10+ | $4,375.950 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$4,714.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No7809A 0101000
Newark Part No.95B5122
Technical Datasheet
Coaxial Cable TypeBelden 7809A
Wire Gauge13AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorBlack
Jacket MaterialPE
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter7.619mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
Belden 7809A
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
7.619mm
SVHC
To Be Advised
Wire Gauge
13AWG
Impedance
50ohm
Reel Length (Metric)
305m
Jacket Material
PE
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate