| Quantity | Price |
|---|---|
| 1+ | $12,268.620 |
| 5+ | $11,794.140 |
| 10+ | $11,387.450 |
Product Information
Product Overview
The 7931A 0101000 is a 4-pair Unshielded Cable with 23AWG bonded-pair solid bare copper conductors and a fluorinated ethylene propylene insulation. The 7931A series multi-conductor category 6 DataTwist® twisted pair cable comes with an industrial grade sunlight and oil-resistant black fluorinated ethylene propylene jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 40lbs Maximum recommended pulling tension
- 15pF/ft Nominal mutual capacitance
- 72% Nominal velocity of propagation
- 9.38Ω/100m at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Unshielded
23AWG
1000ft
4 Pair
Solid
FEP
5.436mm
No SVHC (10-Jun-2022)
Cat6
-
304.8m
Black
300V
Copper
DataTuff Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate