Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8012 0001000
Newark Part No.02F5305
Your Part Number
Technical Datasheet
15,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,856.13 |
| 5+ | $3,707.00 |
| 10+ | $3,579.17 |
Price for:Spool of 1000
Minimum: 2
Multiple: 2
$7,712.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8012 0001000
Newark Part No.02F5305
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Color-
Wire Gauge14AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA2.15mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter1.651mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
14AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
1.651mm
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
305m
Conductor Area CSA
2.15mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate