Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $346.920 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$346.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8025 0001000
Newark Part No.06M3999
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Color-
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA0.05mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter0.254mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8025 0001000 is a 304.8m Hook-up/Lead - Bus Bar Wire with solid tinned copper conductor. It is made in accordance with the performance requirements of Federal spec QQ-W-343G.
Applications
Industrial
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
30AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
0.254mm
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
305m
Conductor Area CSA
0.05mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
