Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $2,607.370 |
5+ | $2,506.520 |
10+ | $2,420.090 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,607.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8719 060500
Newark Part No.15B3500
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 29AWG
Voltage Rating600V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.95mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8719 060500 is a 500ft 1-pair 2-conductor shielded Cable with stranded tinned copper conductors and polyethylene insulation. It has twisted pair overall shielded with 100% aluminium foil-polyester tape coverage.
- 102lb Maximum recommended pulling tension
- -20 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Voltage Rating
600V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
PVC
External Diameter
7.95mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate