Product Information
Product Overview
The 8777 060U500 is a 3-pair Shielded Cable with 22AWG stranded tinned copper conductors and polypropylene insulation. This twisted pair multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape shield (100% coverage), 22AWG stranded tinned copper drain wire and chrome PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 79lbs Maximum recommended pulling tension
- 0.18µH/ft Nominal inductance
- 30pF/ft Nominal capacitance conductor to conductor
- 15Ω/ft at 20°C Nominal conductor DC resistance (DCR)
- -20 to 80°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
22AWG
500ft
Chrome
300V
Tinned Copper
-
3 Pair
-
152.4m
7 x 30AWG
PVC
6.934mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8777 060U500
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate