Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No9365 060U500
Newark Part No.87K6355
Your Part Number
Technical Datasheet
500 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,552.740 |
| 2+ | $2,423.470 |
| 3+ | $2,350.490 |
| 5+ | $2,269.870 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,552.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9365 060U500
Newark Part No.87K6355
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.223mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9365 060U500 is a 3-conductor Shielded Cable with 18AWG triads stranded tinned copper conductors and PVC insulation. This multi-conductor cable comes with aluminum foil-polyester tape shield and chrome PVC jacket.
- 173.480N Maximum recommended pulling tension
- 19.227Ω/km at 20°C Nominal conductor DC resistance (DCR)
- 177.174pF/m Nominal capacitance conductor to conductor
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
6.223mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate