Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerBELDEN
Manufacturer Part No9451 008U500
Newark Part No.87K7347
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA0.325mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter3.429mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9451 008U500 is a 500ft 1-pair Shielded Cable with 22AWG stranded (7 x 30) tinned copper conductors, polypropylene insulation, overall Beldfoil® aluminum foil-polyester tape shield (100% coverage) and grey PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 45Ω Impedance
- 35pF/ft Conductor to conductor nominal capacitance
- 67pF/ft Conductor to other conductor and shield nominal capacitance
- 14.1Ω/1000ft at 20°C Nominal conductor DC resistance
- 14.3Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1666 Vertical shaft flame tested
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.325mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
3.429mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9451 008U500
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate